Filter Your Search
31 - 40 of 1,953,143 results
|
ECS-TXO-2016-33-250-TR
ECS International Inc
|
$1.8868 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | GOLD | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-2016-33-160-TR
ECS International Inc
|
$1.9215 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,53 | YES | Gold (Au) | 2mm X 1.6mm X 0.8mm | ECS INC INTERNATIONAL | LCC4,.06X.08,53 | compliant | Clock | ECS | ||||||
|
ECS-TXO-20CSMV-320-EY-TR
ECS International Inc
|
$1.9262 | Yes | Active | 32 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,63/51 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | LCC4,.06X.08,63/51 | compliant | Sine | ECS | ||||||||
|
ATX-H13-F-26.000MHZ-F25-T
Abracon Corporation
|
$1.9673 | Yes | Active | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.63 V | 1.68 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | unknown | Clock | ABRACON | ||||||||
|
ECS-TXO-2016-33-320-TR
ECS International Inc
|
$1.9958 | Yes | Active | 32 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||
|
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
|
$2.0009 | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||||
|
ECS-TXO-3225-147.4-TR
ECS International Inc
|
$2.0048 | Yes | Active | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||||
|
ECS-TXO-2520MV-320-AN-TR
ECS International Inc
|
$2.0182 | Yes | Active | 32 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-25CSMV-320-AM-TR
ECS International Inc
|
$2.0310 | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||||
|
ECS-TXO-3225MV-160-TR
ECS International Inc
|
$2.0332 | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |