Parametric results for: DS40245 under TCXO

Filter Your Search

31 - 40 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-TXO-2016-33-250-TR
ECS International Inc
$1.8868 Yes Active 25 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES GOLD 2.0mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
ECS-TXO-2016-33-160-TR
ECS International Inc
$1.9215 Yes Active 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4.8 mA 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,53 YES Gold (Au) 2mm X 1.6mm X 0.8mm ECS INC INTERNATIONAL LCC4,.06X.08,53 compliant Clock ECS
ECS-TXO-20CSMV-320-EY-TR
ECS International Inc
$1.9262 Yes Active 32 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE NO 800 mV 2.5 mA 3.465 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,63/51 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL LCC4,.06X.08,63/51 compliant Sine ECS
ATX-H13-F-26.000MHZ-F25-T
Abracon Corporation
$1.9673 Yes Active 26 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.5 mA 3.63 V 1.68 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,50/38 YES 2.0mm x 1.6mm x 0.8mm ABRACON LLC unknown Clock ABRACON
ECS-TXO-2016-33-320-TR
ECS International Inc
$1.9958 Yes Active 32 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
$2.0009 Active 26 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Sine ECS
ECS-TXO-3225-147.4-TR
ECS International Inc
$2.0048 Yes Active 14.7456 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-2520MV-320-AN-TR
ECS International Inc
$2.0182 Yes Active 32 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2mm x 0.9mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-25CSMV-320-AM-TR
ECS International Inc
$2.0310 Active 32 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Sine ECS
ECS-TXO-3225MV-160-TR
ECS International Inc
$2.0332 Active 16 MHz 2.5 % 1 PPM/YEAR 15 pF HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,87/69 YES 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL compliant Clock ECS