Filter Your Search
1 - 10 of 1,953,143 results
|
7L-16.368MCG-T
TXC Corporation
|
$0.7481 | Yes | Active | 16.368 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | LCC4,.08X.1,86/53 | unknown | Sine | TXC CORPORATION | |||||||||||||||||
|
7L-38.400MCG-T
TXC Corporation
|
$0.7481 | Yes | Active | 38.4 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | LCC4,.08X.1,86/53 | unknown | Sine | TXC CORPORATION | |||||||||||||||||
|
SIT1552AI-JE-DCC-32.768D
SiTime Corporation
|
$0.7668 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ASTX-H11-B-5.000MHZ-I25-T
Abracon Corporation
|
$0.9551 | Yes | Yes | Active | 5 MHz | 2.5 % | 2.5 V | HCMOS | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | ABRACON LLC | compliant | Clock | ||||||||||||||||||||||||||
|
7L-26.000MCN-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 2 % | 10 kΩ | 2.5 V | CLIPPED SINE | 800 mV | 85 °C | -30 °C | 4 | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||||
|
7L-38.400MDG-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 0.5 % | 10 kΩ | 1.8 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | LCC4,.08X.1,86/53 | unknown | Sine | TXC CORPORATION | |||||||||||||||||
|
7L-40.000MCN-T
TXC Corporation
|
$1.0000 | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.08x.1,70/24 | YES | 2.5mm x 2mm x 0.8mm | TXC CORP | LCC4,.08x.1,70/24 | unknown | Sine | TXC CORPORATION | ||||||||||||||||||
|
7Z-26.000MCG-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | LCC4,.06X.08,59/46 | unknown | Sine | TXC CORPORATION | ||||||||||||||||||
|
7L-26.000MBN-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 2 % | 10 kΩ | 3.3 V | CLIPPED SINE | 800 mV | 85 °C | -30 °C | 4 | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||||
|
7L-26.000MDN-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 2 % | 10 kΩ | 1.8 V | CLIPPED SINE | 800 mV | 85 °C | -30 °C | 4 | TXC CORP | unknown | Sine | TXC CORPORATION |