Parametric results for: FVXO-LC73 under VCXO

Filter Your Search

31 - 40 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
353SB3A260T
CTS Corporation
$1.5515 Yes Active 26 MHz 50 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 V 500 mV 8 ns NO 50 ppm 10 % 8 ns 5.25 V 4.75 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353NB3A240T
CTS Corporation
$1.5515 Yes Active 24 MHz 50 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2.3 V 200 mV 8 ns NO 50 ppm 10 % 8 ns 2.625 V 2.375 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353TB3C184T
CTS Corporation
$1.5515 Yes Active 18.432 MHz 50 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2.3 V 200 mV 8 ns NO 50 ppm 10 % 8 ns 2.625 V 2.375 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353LB3A240T
CTS Corporation
$1.5515 Yes Active 24 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.15 V 150 mV 8 ns NO 50 ppm 10 % 8 ns 3.465 V 3.135 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353WB3C122T
CTS Corporation
$1.5515 Yes Active 12.288 MHz 50 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 V 500 mV 8 ns NO 50 ppm 10 % 8 ns 5.25 V 4.75 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353WB3C260T
CTS Corporation
$1.5515 Yes Active 26 MHz 50 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 V 500 mV 8 ns NO 50 ppm 10 % 8 ns 5.25 V 4.75 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353TB3I270T
CTS Corporation
$1.5515 Yes Active 27 MHz 50 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2.3 V 200 mV 8 ns NO 50 ppm 10 % 8 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353SB3C194T
CTS Corporation
$1.5515 Yes Active 19.44 MHz 50 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 V 500 mV 8 ns NO 50 ppm 10 % 8 ns 5.25 V 4.75 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353LB3A260T
CTS Corporation
$1.5515 Yes Active 26 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.15 V 150 mV 8 ns NO 50 ppm 10 % 8 ns 3.465 V 3.135 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353TB3C100T
CTS Corporation
$1.5515 Yes Active 10 MHz 50 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2.3 V 200 mV 8 ns NO 50 ppm 10 % 8 ns 2.625 V 2.375 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock