Filter Your Search
11 - 20 of 1,631,551 results
|
SIT3701AI-32-33I-8.192000Y
SiTime Corporation
|
$0.6365 | Not Recommended | 8.192 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | MIL-STD-883F | 1.85 V | 2 ns | NO | 240 ppm | 0.25 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT3701AI-12-33F-24.576000Y
SiTime Corporation
|
$0.6365 | Not Recommended | 24.576 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | MIL-STD-883F | 1.85 V | 2 ns | NO | 120 ppm | 0.25 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT3701AI-82-33F-40.000000Y
SiTime Corporation
|
$0.6365 | Yes | Not Recommended | 40 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | MIL-STD-883F | 1.85 V | 2 ns | NO | 120 ppm | 0.25 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||||||||
|
SIT3701AC-42-25F-89.088000X
SiTime Corporation
|
$0.9621 | Not Recommended | 89.088 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/LVTTL | MIL-STD-883F | 1.85 V | 2 ns | NO | 120 ppm | 0.25 % | 2 ns | 2.75 V | 2.25 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||||||||||
|
357LB3C024M5760
CTS Corporation
|
$1.0000 | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock | CTS | |||||||
|
BU3087FV-E2
ROHM Semiconductor
|
$1.1256 | Yes | Active | 27 MHz | 3.3 V | CMOS | 3.3 V | 130 ppm | 3.465 V | 3.135 V | 55/45 % | 75 °C | -10 °C | ROHM CO LTD | compliant | Clock | ROHM Semiconductor | |||||||||||||||||||||
|
XLH52V025.000000X
Integrated Device Technology Inc
|
$1.3115 | Transferred | 25 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | CLCC, 6 PIN | EAR99 | 8542.39.00.01 | |||||||||||
|
SIT3701AI-13-33F-24.57600X
SiTime Corporation
|
$1.5006 | Yes | Not Recommended | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 1.85 V | 100 mV | 2 ns | NO | 120 ppm | 0.25 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | unknown | Clock | SiTime | |||||||
|
353WB3A135T
CTS Corporation
|
$1.5515 | Yes | Active | 13.5 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||||||
|
353LB3C184T
CTS Corporation
|
$1.5515 | Yes | Active | 18.432 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.15 V | 150 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock |