Parametric results for: 595CH10M0000DGR under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 595ch10m0000dgr Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
595CH10M0000DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 10 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 15 ppm 10 % 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
595CH10M0000DGR
Skyworks Solutions Inc
Check for Price Yes Active 10 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 15 ppm 10 % 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock