Parametric results for: ASVV-24.576MHZ-C30-N152-T under VCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asvv24576mhzc30n152t Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
ASVV-24.576MHZ-C30-N152-T
Abracon Corporation
Check for Price Yes Active 24.576 MHz 30 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 150 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON