Filter Your Search
1 - 10 of 14 results
|
VPML63121-167.33MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 167.33 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-167.330M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 167.33 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-167.330MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 167.33 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-166.629MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 166.629 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-166.629M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 166.629 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-166.330MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 166.33 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-166.330M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 166.33 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-166.33MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 166.33 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-156.25MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
VPML63121-156.250M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 1 ns | NO | 30 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock |