Filter Your Search
31 - 40 of 11,806 results
|
HMC430LP4E
Hittite Microwave Corp
|
$14.0494 | Yes | Yes | Transferred | 5.5 GHz | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 5.5 GHz | 5 GHz | -1 dBm | -103 dBc/Hz | 27 mA | BIPOLAR | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | compliant | EAR99 | |||||||||||
|
HMC431LP4E
Hittite Microwave Corp
|
$14.0494 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 6.1 GHz | 5.5 GHz | -1 dBm | -102 dBc/Hz | 27 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | compliant | EAR99 | |||||||||||||||||
|
HMC429LP4ETR
Analog Devices Inc
|
$14.6012 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 14 MHz/V | 5 GHz | 4.45 GHz | 4 dBm | -105 dBc/Hz | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | QFN, 24 PIN | compliant | EAR99 | 24 | HCP-24-2 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC430LP4E
Analog Devices Inc
|
$15.2542 | No | Yes | Active | 5.5 GHz | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 12 MHz/V | 5.5 GHz | 5 GHz | -1 dBm | -103 dBc/Hz | 27 mA | 3.25 V | 2.75 V | BIPOLAR | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 24 | HCP-24-2 | 8542.39.00.01 | Analog Devices | ||||
|
MAOC-009269-PKG003
MACOM
|
$19.1490 | Yes | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 1 V | 12.8 GHz | 11.4 GHz | 3 dBm | -78 dBc/Hz | 165 mA | e4 | SURFACE MOUNT | 32 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 5.0mm x 0.9mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||
|
HMC431LP4E
Analog Devices Inc
|
$19.3409 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 12 MHz/V | 6.1 GHz | 5.5 GHz | -1 dBm | -102 dBc/Hz | 27 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | SMT-24 | compliant | EAR99 | 24 | HCP-24-2 | 8542.39.00.01 | Analog Devices | |||||||||
|
HMC358MS8GETR
Analog Devices Inc
|
$19.6020 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 10 V | 150 MHz/V | 6.8 GHz | 5.8 GHz | 8 dBm | -110 dBc/Hz | 100 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - annealed | 3.1mm x 3.1mm x 1.1mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN | compliant | EAR99 | 8 | HRH-8-1 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC358MS8GE
Hittite Microwave Corp
|
$20.9640 | Yes | Yes | Transferred | 6.8 GHz | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 6.8 GHz | 5.8 GHz | 8 dBm | -110 dBc/Hz | 100 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | Matte Tin (Sn) | 3.1mm x 3.1mm x 1.1mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN | unknown | EAR99 | ||||||||||||
|
HMC358MS8GE
Analog Devices Inc
|
$20.9749 | No | Yes | Active | 6.8 GHz | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 150 MHz/V | 6.8 GHz | 5.8 GHz | 8 dBm | -110 dBc/Hz | 100 mA | 3.25 V | 2.75 V | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | Matte Tin (Sn) - annealed | 3.1mm x 3.1mm x 1.1mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN | compliant | EAR99 | 8 | HRH-8-1 | 8542.39.00.01 | Analog Devices | |||||
|
HMC1166LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | -89 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 325 MHz/V | 12.62 GHz | 11.41 GHz | 11 dBm | 10 dBc/Hz | 270 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP-32 | compliant | 32 | HCP-32-1 | Analog Devices |