Parametric results for: 冠美女护士+9O945З29O_Q扣ō号 under Voltage Controlled Oscillators

Filter Your Search

41 - 50 of 11,801 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC582LP5E
Analog Devices Inc
$41.0012 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 12 V 2 V 30 MHz/V 12.4 GHz 11.1 GHz 5 dBm -110 dBc/Hz 390 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC509LP5E
Analog Devices Inc
$41.2677 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 10 MHz/V 8.8 GHz 7.8 GHz 10 dBm -115 dBc/Hz 270 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC514LP5E
Analog Devices Inc
$41.5930 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 18 MHz/V 12.02 GHz 11.17 GHz 5 dBm -110 dBc/Hz 290 mA 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC510LP5E
Analog Devices Inc
$41.7460 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 20 MHz/V 9.55 GHz 8.45 GHz 10 dBm -116 dBc/Hz 360 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC584LP5E
Analog Devices Inc
$44.8893 No Yes Active 13.9 GHz 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 12 V 2 V 20 MHz/V 13.9 GHz 12.5 GHz 7 dBm -110 dBc/Hz 380 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC735LP5E
Analog Devices Inc
$51.8989 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR DIVIDE-BY-4 OUTPUT ALSO AVILABLE 13 V 1 V 30 MHz/V 12.2 GHz 10.5 GHz 21 dBm -100 dBc/Hz 240 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC8074LP6GE
Analog Devices Inc
$155.9802 No Yes Active 10 kHz 4.75 V VOLTAGE CONTROLLED OSCILLATOR 13 V 500 mV 850 MHz/V 10.1 GHz 8.3 GHz -76 dBc/Hz 90 mA 5 V 4.5 V 85 °C -40 °C SURFACE MOUNT YES 6.1mm x 6.1mm x 0.9mm ANALOG DEVICES INC 40 HCP-40-1 compliant Analog Devices
HMC588LC4BTR
Analog Devices Inc
$169.0277 No Yes Obsolete 12.5 GHz 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 13 V 100 MHz/V 12.5 GHz 8 GHz 2 dBm -65 dBc/Hz 75 mA BIPOLAR Not Qualified 85 °C -40 °C SURFACE MOUNT 24 CERAMIC LCC24,.16SQ,20 YES Gold Flash (Au) - with Nickel (Ni) barrier 4.0mm x 4.0mm x 1.2mm ANALOG DEVICES INC ROHS COMPLIANT PACKAGE-32 24 HE-24-1 unknown
HMC586LC4BTR
Analog Devices Inc
$191.5638 No Yes Active 8 GHz 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 18 V 40 MHz/V 8 GHz 4 GHz 2 dBm -75 dBc/Hz 75 mA BIPOLAR e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 24 CERAMIC LCC24,.16SQ,20 YES Gold (Au) - with Nickel (Ni) barrier 4.0mm x 4.0mm x 1.2mm ANALOG DEVICES INC ROHS COMPLIANT PACKAGE-24 24 HE-24-1 compliant Analog Devices
HMC586LC4B
Analog Devices Inc
$202.8883 No Yes Active 8 GHz 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 18 V 40 MHz/V 8 GHz 4 GHz 2 dBm -75 dBc/Hz 75 mA GAAS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Gold (Au) - with Nickel (Ni) barrier 4.0mm x 4.0mm x 1.2mm ANALOG DEVICES INC ROHS COMPLIANT PACKAGE-24 24 HE-24-1 compliant EAR99 8542.39.00.01 Analog Devices