Parametric results for: UMJ-950-D14 under Voltage Controlled Oscillators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: umj950d14 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
UMJ-950-D14-G
Qorvo
Check for Price Yes Obsolete 110 MHz 1 kHz 12 V VOLTAGE CONTROLLED OSCILLATOR 12 V 1 V 3.6 MHz/V 110 MHz 75 MHz 9 dBm -100 dBc/Hz 20 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14(UNSPEC) YES 12.7mm x 12.7mm x 5.59mm QORVO INC LCC14(UNSPEC) compliant
UMJ-950-D14-G
RF Micro Devices Inc
Check for Price Yes Transferred 110 MHz 1 kHz 12 V VOLTAGE CONTROLLED OSCILLATOR 12 V 1 V 3.6 MHz/V 110 MHz 75 MHz 9 dBm -100 dBc/Hz 20 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14(UNSPEC) YES 12.7mm x 12.7mm x 5.59mm RF MICRO DEVICES INC unknown
UMJ-950-D14
RF Micro Devices Inc
Check for Price No Obsolete 110 MHz 1 kHz 12 V VOLTAGE CONTROLLED OSCILLATOR 12 V 1 V 3.6 MHz/V 110 MHz 75 MHz 9 dBm -100 dBc/Hz 20 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14(UNSPEC) YES 12.7mm x 12.7mm x 5.59mm RF MICRO DEVICES INC unknown