Filter Your Search
1 - 10 of 54,421 results
|
VS-5040-EEX-205X-980M6045590-2457M600000
Vectron International
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | 980.604559 MHZ ALSO AVAILABLE; TR | 3.3 V | 2.4576 GHz | 2.4576 GHz | 8.5 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | VECTRON INTERNATIONAL | SMD, 6 PIN | compliant | ||||||||||
|
VS-800-EEE-AANN-1G60000000
Vectron International
|
Check for Price | Yes | Transferred | 1.6 GHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 3.3 V | 1.125 dBm | 150 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | VECTRON INTERNATIONAL | LCC10,.12X.2 | compliant | |||||||
|
VS-5040-EFX-205X-1968M750000-1899M952044
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-5040-EFX-205X-2400M000000-632M8125000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-5010-DCE-205X-1769M145000
Microchip Technology Inc
|
Check for Price | Active | 1.7691 GHz | 1 kHz | 5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 8.5 dBm | -89 dBc/Hz | 65 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 14.4mm x 9.5mm x 2.8mm | MICROCHIP TECHNOLOGY INC | SMD, 6 PIN | compliant | |||||||
|
VS-505-ECE-KABN-184M320000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 184.32 MHz | 75 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.8mm x 9.1mm x 3.73mm | MICROSEMI CORP | ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6 | compliant | |||||||||
|
VS-4020-EFX-205X-1748M366885-2500M000000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-709-EDE-SABN-P2/VR
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-709-EDE-TAAN-W6/VN
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||
|
VS-502-CGC-FNN-1330.0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 MHz | 5 V | SAW OSCILLATOR | TR, 13 INCH | 5.5 V | -500 mV | 1.33 GHz | -160 dBc/Hz | 70 mA | 5.25 V | 4.75 V | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | J-LEADED, 6 PIN | compliant |