Filter Your Search
1 - 10 of 12,687,288 results
|
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
|
$0.0912 | Yes | Active | 27 MHz | 50 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5 mA | 2.625 V | 2.357 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0985 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
|
TC-13.000MBD-T
TXC Corporation
|
$0.0985 | Yes | Yes | Obsolete | 13 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
|
7C-4.000MBC-T
TXC Corporation
|
$0.0990 | Yes | Yes | Active | 4 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||
|
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
|
$0.1535 | Yes | Active | 33 MHz | 30 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ACH-12.000MHZ-EK
Abracon Corporation
|
$0.1575 | Yes | Yes | Active | 12 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 6.39mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
|
$0.1671 | Yes | Active | 33 MHz | 30 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 4 mA | 1.89 V | 1.71 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
MCSJK-6NC1-18.432-25-B
SPC Multicomp
|
$0.1877 | Active | 18.432 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
|
$0.1892 | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock |