Filter Your Search
31 - 40 of 12,687,289 results
|
TD-6.000MCD-T
TXC Corporation
|
$0.3286 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||
|
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.3466 | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
|
$0.3899 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | SiTime | |||
|
AMJDEFJ-A11
Abracon Corporation
|
$0.4101 | Yes | Active | 50 MHz | 25 % | 15 pF | CMOS | 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 1.5 ns | NO | 1.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMJDEFH-A11
Abracon Corporation
|
$0.4101 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2.2 ns | NO | 2.2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMPDEFI-A13
Abracon Corporation
|
$0.4104 | Yes | Active | 6.1679 MHz | 25 % | 5 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMPDEFH-A01
Abracon Corporation
|
$0.4104 | Yes | Active | 20 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMPDEFI-A09
Abracon Corporation
|
$0.4104 | Yes | Active | 24 MHz | 25 % | 5 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMPDEFH-A02
Abracon Corporation
|
$0.4104 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMPDEFH-A09
Abracon Corporation
|
$0.4104 | Yes | Active | 24 MHz | 25 % | 10 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |