Parametric results for: DSC1001CI5-016.0000T under XO

Filter Your Search

21 - 30 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCOT7250003V300000RA
SPC Multicomp
$0.2294 Yes Contact Manufacturer 25 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 3.63 V 2.97 V 40/60 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.4mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
AMPMAFB-27.0000T
Abracon Corporation
$0.2533 Yes Active 27 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPMAFB-32.0000T
Abracon Corporation
$0.2542 Yes Active 32 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
7W-150.000MBC-T
TXC Corporation
$0.2638 Yes Yes Obsolete 150 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock SMD, 4 PIN
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
$0.2675 Yes Active 26 MHz 30 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 6 ns NO 6 ns 3.465 V 3.135 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A01
Abracon Corporation
$0.2766 Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A02
Abracon Corporation
$0.2766 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
$0.2919 Yes Active 26 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 8 ns NO 8 ns 1.89 V 1.71 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
7W-25.000MBC-T
TXC Corporation
$0.2933 Yes Yes Obsolete 25 MHz 100 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR 7 ns NO 7 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN
7W-1.544MBC-T
TXC Corporation
$0.2933 Yes Yes Obsolete 1.544 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN