Parametric results for: ASDMB-50.000MHZ-XY-T under XO

Filter Your Search

61 - 70 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDAFH-A09
Abracon Corporation
$0.3779 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A09
Abracon Corporation
$0.3779 Yes Active 24 MHz 25 % 5 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A02
Abracon Corporation
$0.3779 Yes Active 50 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFH-A02
Abracon Corporation
$0.3779 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
7C-12.000MBC-T
TXC Corporation
$0.3810 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock SMD, 4 PIN
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock SiTime TSOP5/6,.11,37
AMPDAFH-A13
Abracon Corporation
$0.3976 Yes Active 6.1679 MHz 25 % 10 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A13
Abracon Corporation
$0.3976 Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFH-A04
Abracon Corporation
$0.3976 Yes Active 74.25 MHz 25 % 10 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A04
Abracon Corporation
$0.3976 Yes Active 74.25 MHz 25 % 5 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON