Filter Your Search
1 - 10 of 34,459 results
|
VFXO202-CDE-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | compliant | Clock | ||||
|
VFXO202-BGE-220MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 220 MHz | 50 % | 15 pF | 3.3 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||
|
VFXO202-ADE-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | compliant | Clock | ||||
|
VFXO202-AGG-220MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 220 MHz | 100 % | 15 pF | 2.5 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.63 V | 2.38 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||
|
VFXO202-CBG-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.63 V | 2.38 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | compliant | Clock | |||||
|
VFXO202-CBE-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | compliant | Clock | |||||
|
VFXO202-CGG-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.63 V | 2.38 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | compliant | Clock | ||||
|
VFXO202-DBG-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.63 V | 2.38 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | compliant | Clock | |||||
|
VFXO202-CDG-220MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 220 MHz | 25 % | 15 pF | 2.5 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.63 V | 2.38 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||
|
VFXO202-BGE-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | compliant | Clock |