Parametric results for: EC5600ETTTS-10.000MTR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec5600ettts10000mtr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
EC5600ETTTS-10.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 10 MHz 100 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.8mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC5600ETTTS-10.000MTR
Abracon Corporation
Check for Price Yes Active 10 MHz 100 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.8mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock