Filter Your Search
1 - 10 of 255 results
|
EH1100TS-3.750M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 3.75 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-49.152M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 49.152 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-75.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 75 MHz | 100 % | 5 TTL, 15 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-12.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-27.888M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 27.888 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-1.8432M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-34.368M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 34.368 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-1.555M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1.555 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-12.352M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 12.352 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH1100TS-1.11235M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1.1123 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |