Filter Your Search
1 - 10 of 11 results
|
F3355R16.2570MHZ
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16.257 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F3355R15.0000MHZ
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F3355R-FREQ-OUT29
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
F3355R-40.000MHZ-AM0
Fox Electronics
|
Check for Price | Transferred | 40 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | unknown | Clock | |||||||||||||
|
F3355R-1.0000-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | 1.544 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 4 mA | 10 ns | 13 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | |||||||
|
F3355R-50.0000-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 4 mA | 10 ns | 24 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | |||||||
|
F3355R16.0000MHZ
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F3355R-1.544MHZ-AM0
Fox Electronics
|
Check for Price | Transferred | 1.544 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | |||||||||||||
|
F3355R-50.000MHZ-AM0
Fox Electronics
|
Check for Price | Transferred | 50 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||
|
F3355R-40.000MHZ-BM0
Fox Electronics
|
Check for Price | Transferred | HCMOS/TTL | FOX ELECTRONICS | unknown | Clock |