Filter Your Search
1 - 2 of 2 results
|
FK2500019
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 MHz | 25 MHz | 106.25 MHz | 3.3 V | 10 mA | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | |||||||||||||
|
FK2500019
Diodes Incorporated
|
$4.7250 | Yes | Active | 1 MHz | 25 MHz | 106.25 MHz | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 10 mA | 2.75 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | DIODES INC | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock |