Filter Your Search
1 - 10 of 19 results
|
FPLD52TEG-200.00M
Connor-Winfield
|
Check for Price | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 5.84mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
FPLD52TE1-669.3266MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 669.3266 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | 1 ns | YES | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
FPLD52TE1-644.51MHZ
Connor-Winfield
|
Check for Price | No | No | Obsolete | 644.51 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | 1 ns | YES | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
FPLD52TE-16.384MHZ
Connor-Winfield
|
Check for Price | Active | 16.384 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 60 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.02mm x 5.84mm | CONNOR WINFIELD CORP | unknown | |||||||||
|
FPLD52TE1-622.08MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 622.08 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | 1 ns | YES | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
FPLD52TE-200.000MHZ
Connor-Winfield
|
Check for Price | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 60 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.02mm x 5.84mm | CONNOR WINFIELD CORP | unknown | |||||||||
|
FPLD52TE1-644.53125MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 644.5313 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | 1 ns | YES | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
FPLD52TEG-155.52M
Connor-Winfield
|
Check for Price | Active | 155.52 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 5.84mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
FPLD52TEG-16.384M
Connor-Winfield
|
Check for Price | Active | 16.384 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 5.84mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | |||||||||
|
FPLD52TEG-FREQ
Connor-Winfield
|
Check for Price | Active | 50 % | 50 OHM | 3.3 V | LVPECL | FPLD52TEG | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 1 ns | NO | 200 MHz | 16.384 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 5.84mm | CONNOR WINFIELD CORP | unknown | Clock |