Parametric results for: MHO351FAG-R under XO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mho351fagr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MHO351FAG-R1.5000MHZ
MtronPTI
Check for Price Yes Obsolete 1.5 MHz 1000 % 2 TTL, 15 pF 3.3 V HCMOS/TTL 10 ns NO 10 ns 3.465 V 3.135 V 40/60 % e1 85 °C -10 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock
MHO351FAG-R01.5000MHZ
MtronPTI
Check for Price Yes Obsolete 1.5 MHz 1000 % 2 TTL, 15 pF 3.3 V HCMOS/TTL 10 ns NO 10 ns 3.465 V 3.135 V 40/60 % 85 °C -10 °C SURFACE MOUNT 14 YES Nickel (Ni) 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock ROHS COMPLIANT, GULLWING PACKAGE-14/4
MHO351FAG-R80.0000MHZ
MtronPTI
Check for Price Yes Obsolete 80 MHz 1000 % 2 TTL, 15 pF 3.3 V HCMOS/TTL 10 ns NO 10 ns 3.465 V 3.135 V 40/60 % e1 85 °C -10 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock
MHO351FAG-RFREQ
MtronPTI
Check for Price Yes Transferred 1000 % 2 TTL, 15 pF 3.3 V HCMOS/TTL MHO3 10 ns NO 80 MHz 1.5 MHz 10 ns 3.465 V 3.135 V 40/60 % e1 85 °C -10 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.1mm M-TRON INDUSTRIES INC unknown Clock