Parametric results for: SIT1602BC-32-33S-31.250000X under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc3233s31250000x Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-32-33S-31.250000X
SiTime Corporation
$1.0061 Yes Yes Active 31.25 MHz 25 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock