Parametric results for: SIT1602BC-33-33N-24.576000X under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc3333n24576000x Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-33-33N-24.576000X
SiTime Corporation
$0.9244 Yes Yes Active 24.576 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock