Parametric results for: SIT1602BC-83-25S-66.666660X under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc8325s66666660x Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-83-25S-66.666660X
SiTime Corporation
$0.9244 Yes Yes Active 66.6667 MHz 50 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock