Parametric results for: SIT8924BA-13-33E-25.000000E under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8924ba1333e25000000e Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
SIT8924BA-13-33E-25.000000E
SiTime Corporation
$1.4097 Yes Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,1,49 compliant Clock SiTime