Filter Your Search
1 - 10 of 38 results
|
SS22AM-10.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
SS22AM-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
SS22AM-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 7 ns | NO | 125 MHz | 1.544 MHz | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
SS22AL-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 7 ns | NO | 125 MHz | 1.544 MHz | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
SS22AM-1.544MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1.544 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
SS22AM-1.544MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
SS22AL-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
SS22AM-125.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
SS22AL-10.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
SS22AL-1.544MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1.544 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | TRANSKO ELECTRONICS INC | compliant | Clock |