Filter Your Search
1 - 5 of 5 results
|
VC-709-HCE-KAAN-156M250000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | MICROSEMI CORP | compliant | Clock | |||
|
VC-709-HCE-KAAN-156M250000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VC-709-HCE-KAAN-156M250000_SNPB
Vectron International
|
Check for Price | Transferred | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VC-709-HCE-KAAN-156M250000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VC-709-HCE-KAAN-156M250000
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |