Filter Your Search
1 - 10 of 2,052 results
|
EC2625TS-130.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 130 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; BULK | 5 ns | NO | 156.25 MHz | 1.54 MHz | 5 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | DILCC4,.2,200 | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ||||
|
EC2625TS-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | |||||||||||||
|
EC2625TS-10.900M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10.9 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | |||||||||||
|
EC2625TS-65.526MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 65.526 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||||
|
EC2625TS-76.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 76 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | |||||||||||
|
EC2625TS-124.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 124 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||||
|
EC2625TS-25.175MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 25.175 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||||
|
EC2625TS-123.321MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 123.321 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||||
|
EC2625TS-159.380M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 159.38 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; BULK | 5 ns | NO | 200 MHz | 1.544 MHz | 8 mA | 5 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | DILCC4,.2,200 | compliant | Clock | ||||||
|
EC2625TS-41.660M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 41.66 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock |