Filter Your Search
1 - 10 of 19 results
|
HSM613-125.0M
Connor-Winfield
|
$3.3203 | Yes | Yes | Active | 125 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | Clock | ||||||||||||
|
HSM613-25.00MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
HSM613-2.048M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 2.048 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | Clock | ||||||||||||
|
HSM613-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 125 MHz | 1.544 MHz | 6 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
HSM613-125.000M
Connor-Winfield
|
Check for Price | Yes | Active | 125 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 50 mA | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,102 | YES | Gold (Au) | 7.5mm x 5mm x 1.4mm | CONNOR WINFIELD CORP | compliant | |||||||||
|
HSM613-001.544M
Connor-Winfield
|
Check for Price | Yes | Active | 1.544 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,102 | YES | Gold (Au) | 7.5mm x 5mm x 1.4mm | CONNOR WINFIELD CORP | compliant | |||||||||
|
HSM613-125.00MHZ
Connor-Winfield
|
Check for Price | Yes | Active | 125 MHz | 3.3 V | 125 MHz | 1.544 MHz | 40 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | CONNOR WINFIELD CORP | compliant | ||||||||||||||||||
|
HSM613-16.384M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
HSM613-024.576M
Connor-Winfield
|
$2.5411 | Yes | Yes | Active | 24.576 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | |||||||||||||
|
HSM613-19.44M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 19.44 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | Clock |