Filter Your Search
1 - 10 of 158 results
|
LM317D2T--TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM317HVK
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | COMMERCIAL | 1 | 125 °C | 225 | NOT SPECIFIED | 2 | METAL | ROUND | FLANGE MOUNT | NO | NOT SPECIFIED | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM317LCLPE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 1 | 32 V | 1.2 V | BIPOLAR | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
NCV317LBZG
onsemi
|
$0.2691 | Yes | Active | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | AEC-Q100 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | 29-10 | onsemi | ||||||||||||||
|
LM317BD2TR4G
onsemi
|
$0.6051 | Yes | Active | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.8 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 3 LEAD D2PAK | D2PAK-3 | 3 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | 936-03 | onsemi | |||||||||
|
LM317LIDRG4
Texas Instruments
|
$0.1871 | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM317LIPWR
Texas Instruments
|
$0.2126 | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM317LCLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM317LITPX/NOPB
Texas Instruments
|
$0.4640 | Yes | Yes | Active | 40 V | 4.2 V | 1.8 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 38 V | 1.2 V | BIPOLAR | 3 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 988.5 µm | 1.6495 mm | 545 µm | TEXAS INSTRUMENTS INC | DSBGA | GREEN, MO-211BC, MICRO, SMD-6 | 6 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM317LITP/NOPB
Texas Instruments
|
$0.5486 | Yes | Yes | Active | 40 V | 4.2 V | 1.8 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 38 V | 1.2 V | BIPOLAR | 3 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 988.5 µm | 1.6495 mm | 545 µm | TEXAS INSTRUMENTS INC | DSBGA | GREEN, MO-211BC, MICRO, SMD-6 | 6 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments |