Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 373 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm317 Surface Mount: yes Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LM317LIPWR
Texas Instruments
$0.2126 Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LBDR2
Freescale Semiconductor
Check for Price No Obsolete 3 V 100 mA 1 YES ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR R-PDSO-G8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP8,.25 unknown
LM317MDT-E
STMicroelectronics
Check for Price Obsolete 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSSO-G2 Not Qualified 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 2.25 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS TO-252 , 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317MKTP
Texas Instruments
Check for Price Obsolete 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.25 V R-PSSO-G2 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.04 mm 6.145 mm 2.16 mm TEXAS INSTRUMENTS INC TO-252 TO-252, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317MDT
onsemi
$0.4150 No Obsolete 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e0 Not Qualified 125 °C 235 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn80Pb20) GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 PLASTIC, DPAK-4 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 369C
LM317E
National Semiconductor Corporation
Check for Price No Obsolete 3 V 500 mA 1 YES ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR S-XQCC-N20 e0 Not Qualified 125 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown EAR99 8542.39.00.01
LM317MBDTRK
Motorola Mobility LLC
Check for Price Transferred 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSSO-G2 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.16 mm 6.54 mm 2.38 mm MOTOROLA INC TO-252 TO-252, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LD
STMicroelectronics
Check for Price Yes Obsolete 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e4 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317MBDTT4
Motorola Semiconductor Products
Check for Price Obsolete 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSSO-G2 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.16 mm 6.54 mm 2.38 mm MOTOROLA INC TO-252, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LITPX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 100 mA 1 YES ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR R-PBGA-B6 e1 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY FBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP compliant