Filter Your Search
21 - 30 of 298,881 results
|
RT9187GSP
Richtek Technology Corp
|
$0.4637 | Yes | Active | 240 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 0.071428 | 1 | 4.5 V | 800 mV | CMOS | R-PDSO-G8 | 125 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | PSOP-8 | PSOP-8 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | |||||||||||||||||||||||||||||||
|
XC6901D501MR-G
Torex Semiconductor LTD
|
$0.5616 | Yes | Active | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT5797AHGQWA
Richtek Technology Corp
|
$0.4373 | Yes | Active | 3.6 V | 2.7 V | 2.7 V | 3.6 V | 6 V | 3 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN2x2-8S | WDFN2x2-8S | compliant | RICHTEK | WDFN-8 | |||||||||||||||||||||||||||||||||
|
XC6201P282MR-G
Torex Semiconductor LTD
|
$0.3714 | Yes | Active | 10 V | 2.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||||
|
RT9013-12GB
Richtek Technology Corp
|
$0.4906 | Yes | Active | 5.5 V | 2.2 V | 1.2 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.00912 % | 0.012 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT-25 | SOT-25 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | SOT-23, 5 PIN | ||||||||||||||||||||||
|
XC6204B502MR-G
Torex Semiconductor LTD
|
$0.4271 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | Not Qualified | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | TSOP, TSOP5/6,.11,37 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT9030-12GQW
Richtek Technology Corp
|
$0.4047 | Yes | Active | RICHTEK TECHNOLOGY CORP | WDFN1.6x1.6-6 | WDFN1.6x1.6-6 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT9013-25GB
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 3 V | 2.5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT-25 | SOT-25 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | SOT-23, 5 PIN | ||||||||||||||||||||||||
|
ADP5600ACPZ-R7
Analog Devices Inc
|
$8.9584 | No | Yes | Active | 12 V | 16 V | 2.7 V | -505 mV | -15.5 V | 330 mA | YES | 1.1 MHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | CP-16-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 16 | 2020-07-25 | ||||||||||||||||||||||||||
|
RT6158AWSC
Richtek Technology Corp
|
$1.8308 | Yes | Active | 3.6 V | 3.5 V | 5 V | 2.5 V | 2.1 V | 5.2 V | 2 A | YES | BUCK-BOOST | 2.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B25 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.07 mm | 2.33 mm | 600 µm | RICHTEK TECHNOLOGY CORP | WL-CSP2.07x2.33-25(BSC) | WL-CSP2.07x2.33-25(BSC) | compliant | EAR99 | 8542.39.00.01 | RICHTEK | WLCSP-25 |