Filter Your Search
11 - 20 of 298,881 results
|
MIC5355-G4YMME
Microchip Technology Inc
|
$0.3559 | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 350 mV | 500 mA | 1.2 V | 800 mV | 500 mA | 2 | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 800 mV | 0.018 % | 1 | 1.854 V | 1.746 V | 1.236 V | 1.164 V | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
|
NCV2931AST-5T3G
onsemi
|
$0.5053 | Yes | Active | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | 40 V | 0.03 % | 0.05 % | BIPOLAR | 5 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-223 4 LEAD | 4 | 318H-01 | ||||||||||||||||||||||||||||||
|
SI-3010KD-TL
Sanken Electric Co Ltd
|
$0.8532 | Active | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCP1725T-ADJE/SN
Microchip Technology Inc
|
$0.4816 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||
|
MCP1725-ADJE/MC
Microchip Technology Inc
|
$0.5685 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||
|
MCP1725-ADJE/SN
Microchip Technology Inc
|
$0.5412 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||
|
XC6204B332MR-G
Torex Semiconductor LTD
|
$0.4166 | Yes | Active | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | TSOP, TSOP5/6,.11,37 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCP1725T-ADJE/MC
Microchip Technology Inc
|
$0.4126 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||
|
RT9198-33GBR
Richtek Technology Corp
|
$0.2703 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.0099 % | 0.0198 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 930 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | RICHTEK | SOT-25 | SOT-25 | SOT-23, 5-PIN | |||||||||||||||||||
|
RT9187GQV
Richtek Technology Corp
|
$0.4988 | Yes | Active | 240 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 0.071428 | 1 | 4.5 V | 800 mV | CMOS | S-PDSO-N8 | 125 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | RICHTEK | VDFN3x3-8 | VDFN3x3-8 | VDFN-8 |