Parametric results for: Linear Regulator ICs

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 640,009 results

Selected entries:
Compare
RP112N281D-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 5.25 V 2 V 2.8 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 1 2.842 V 2.758 V CMOS 1.5 % R-PDSO-G5 e3 Not Qualified 1 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm RICOH ELECTRONIC DEVICES CO LTD SOT-23 SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC29371-5.0WUTR
Micrel Inc
Check for Price Yes Yes Transferred 26 V 4.3 V 5 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC D2PAK TO-263, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo MIC29371-5.0WUTR
LD1117AG-AD-TQ3-A-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.2 V 1 A YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13.75 V 1.5 V 0.4 % 1 R-PSSO-G3 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.02 mm 10.1 mm 5.08 mm UNISONIC TECHNOLOGIES CO LTD D2PAK TO-263-3, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
5962F0921601HNC
MS Kennedy Corporation
Check for Price Transferred 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.11 0.8 % 1 6.8 V 1.5 V HYBRID S-XDSO-G12 Not Qualified 150 °C -55 °C MIL-PRF-38534 Class H 300k Rad(Si) V 12 UNSPECIFIED SOP GWDIP12,.82 SQUARE SMALL OUTLINE YES GULL WING 2.54 mm DUAL 15.875 mm 15.875 mm 4.06 mm MS KENNEDY CORP DFP SOP, GWDIP12,.82 12 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
AZ1085T-1.8E1
Diodes-BCD
Check for Price Yes Transferred 10 V 3.3 V 1.8 V 1.3 V 3 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 12 V 0.006 % 0.02 % 1 1.836 V 1.764 V BIPOLAR 2 % R-XSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO THROUGH-HOLE 2.54 mm SINGLE BCD SEMICONDUCTOR MANUFACTURING LTD TO-220 , SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5140-1.5TS
MS Kennedy Corporation
Check for Price Transferred 1.5 V NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 1 1.515 V 1.485 V 1 % S-CSFM-P3 Not Qualified 150 °C 3 CERAMIC, METAL-SEALED COFIRED SQUARE FLANGE MOUNT NO PIN/PEG SINGLE MS KENNEDY CORP TO-257 , 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
APE8837VGN2-HF
Advanced Power Electronics Corp
Check for Price Contact Manufacturer 5.5 V 2.7 V 1.5 V 200 mA 3 V 400 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 1.2 V 1 1.54 V 1.46 V 3.06 V 2.94 V CMOS 2.7 % S-PDSO-N6 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 2 mm 2 mm 1 mm ADVANCED POWER ELECTRONICS CORP DFN 2 X 2 MM, HALOGEN AND LEAD FREE, DFN-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo APE8837VGN2-HF
KIA79M05T
KEC
Check for Price Obsolete 25 V 7 V 5 V 500 mA