Filter Your Search
1 - 10 of 496 results
|
LM317K
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM317AMP
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | |||||||
|
LM317MK
Linear Technology
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBFM-P4 | e0 | Not Qualified | 4 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | METAL, TO-3, 8 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||||||||||
|
LM317MSTT1
onsemi
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOT-223 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOT-223 | 4 | ||||
|
LM317KC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-3, 2 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
LM317MS
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2.5 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.8 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.67,90 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.2 mm | SINGLE | 7.6 mm | 10.9 mm | 2.8 mm | STMICROELECTRONICS | SOT-194, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOT | 3 | |||||
|
LM317LBZRE
onsemi
|
Check for Price | No | Obsolete | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||||||||||
|
LM317LBZRM
onsemi
|
Check for Price | No | Obsolete | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||||||||||
|
LM317HVH
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 1.5 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | ||||||||||
|
LM317AK
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |