Filter Your Search
1 - 10 of 87,989 results
|
TPS72525DCQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.78 V | 2.5 V | 170 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.00625 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
MC78FC40HT1G
onsemi
|
$0.3890 | Yes | Yes | Obsolete | 10 V | 5 V | 4 V | 700 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 10 V | 0.08 % | 1 | 4.1 V | 3.9 V | 2.5 % | R-PSSO-F3 | e2 | Not Qualified | 1 | 125 °C | 80 °C | -30 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ONSEMI | SOT-89 | LEAD FREE, PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | 1213-01 | |||||||
|
NCP148AFCT285T2G
onsemi
|
$0.2586 | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 1 V | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0127965 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | S-PBGA-B4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ONSEMI | WLCSP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | 567JZ | ||||||||||||
|
APL5151-18BI-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 V | 2.7 V | 1.8 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 6 V | 0.01 % | 0.006 % | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
FAN2503S33X
onsemi
|
$0.5195 | Yes | Yes | Obsolete | 6.5 V | 2.7 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.066 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | 527AH | |||||||
|
XC6216D271FR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4.7 V | 2.7 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.18873 % | 0.09 % | 1 | 2.727 V | 2.673 V | 1 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SSO | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.6 mm | 1.8 mm | TOREX SEMICONDUCTOR LTD | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
RAA214020GNP#HD0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 340 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 1 | 4.96 V | 900 mV | S-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | DFN-10 | 10 | compliant | EAR99 | Adjustable,Positive,Single Output,Ldo | Renesas Electronics | L10.3X3F | ||||||||||||||||
|
AP1117T33L
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 3 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LF85ABDT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 9.5 V | 8.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.042 % | 0.042 % | 1 | 8.67 V | 8.33 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AP1115BY30L
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 15 V | 4.5 V | 3 V | 1.1 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.006 % | 0.03 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-F3 | e3 | Not Qualified | 150 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |