Parametric results for: PJ1084RL under Linear Regulator ICs

Filter Your Search

1 - 10 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP161AFCT300T2G
onsemi
$0.0304 Yes Active 5.5 V 4 V 3 V 165 mV 450 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 275 mV 6 V 1 3.06 V 2.94 V 2 % S-PBGA-B4 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 640 µm 640 µm 330 µm ONSEMI WLCSP-4 567JZ compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
TCR2EF18,LM(CT
Toshiba America Electronic Components
$0.0344 Yes Active 5.5 V 2.5 V 1.8 V 230 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 6 V 0.015 % 0.03 % 1 1.818 V 1.782 V CMOS 1 % R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm TOSHIBA CORP SOT-25, 5 PIN unknown Fixed,Positive,Single Output,Ldo Toshiba
TLV74033PDBVR
Texas Instruments
$0.0385 Yes Yes Active 5.5 V 3.8 V 3.3 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.333 V 3.267 V 1 % R-PDSO-G5 e4 1 85 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments 2020-06-13
LM78L05
Continental Device India Ltd
$0.0412 Yes Active 20 V 7 V 5 V 40 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % O-PBCY-T3 TS 16949 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CONTINENTAL DEVICE INDIA LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
TLV74112PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1.2 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.218 V 1.182 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-07-21
TLV74115PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 2 V 1.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.5225 V 1.4775 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-07-21
TLV74128PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 3.3 V 2.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 1 2.842 V 2.758 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-07-21
TLV74130PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 3.5 V 3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 1 3.045 V 2.955 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-07-21
TLV741105PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1.05 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.1 V 1 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74133PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 3.8 V 3.3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 1 3.3495 V 3.2505 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-07-21