Filter Your Search
21 - 26 of 26 results
|
LM317LILPR
Texas Instruments
|
$0.1688 | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LM317LZ/LFT2
Texas Instruments
|
$0.3163 | Yes | Yes | Active | 40 V | 4.2 V | 1.8 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 38 V | 1.2 V | BIPOLAR | 3 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM317LBZRAG
onsemi
|
$0.2605 | Yes | Active | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | 29-10 | ||||||||||||||
|
LM317LBZG
onsemi
|
$0.3488 | Yes | Active | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | 29-10 | |||||||||||||||
|
LM317LCLP
Texas Instruments
|
$0.2659 | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM317LZG
onsemi
|
$0.2267 | Yes | Active | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | 29-10 |