Filter Your Search
41 - 50 of 59 results
|
LM317LZ
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LM317LZRP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LM317LZRM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LM317LBZRP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM317LBZRA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM317CT
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | PROMAX-JOHNTON CORP | TO-92 | TO-92, | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM317LCLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 35 V | 3.75 V | 2 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM317LCLPE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 1 | 32 V | 1.2 V | BIPOLAR | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM317LZRA
onsemi
|
Check for Price | No | Obsolete | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM317LZRM
onsemi
|
Check for Price | No | Obsolete | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | onsemi |