Filter Your Search
41 - 50 of 1,321 results
|
TL750L10CLPE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 26 V | 11 V | 10 V | 600 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.06 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NJM79L03A-(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7 V | 3 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||
|
L78L18CZ-AP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 33 V | 22 V | 18 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.32 % | 0.17 % | 1 | 19.8 V | 16.2 V | BIPOLAR | 10 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
NJM78L20A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 34 V | 23 V | 20 V | 4 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.33 % | 0.18 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 75 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
NJM2930L05
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 250 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.08 % | 0.05 % | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | New Japan Radio | |||||||||||||||
|
LM2931AD50AP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 250 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
UZSR500CSTOB
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7 V | 5 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LP2950ACN-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 5.06 V | 4.94 V | BIPOLAR | 1.5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | SIPEX CORP | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | EXAR | ||||||||||||
|
LM337LZ/LFT3
Texas Instruments
|
$0.4414 | Yes | Yes | Lifetime Buy | 4.2 V | 40 V | 2.2 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | -1.2 V | -37 V | BIPOLAR | 1.4 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | Texas Instruments | ||||||||||||||
|
UZSR1000CSTOB
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 20 V | 12 V | 10 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |