Filter Your Search
21 - 30 of 96,750 results
|
UCC284DPTR-ADJG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.2 V | 15 V | 250 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.02 | 0.18 % | 1 | -1.2 V | -15 V | BCDMOS | 2.5 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||
|
MAX16910DASA8/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 30 V | 3.5 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | R-PDSO-G8 | e3 | 1 | 150 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
UCC284DP-5
Texas Instruments
|
$5.0061 | Yes | Yes | Active | 15 V | 5.2 V | 5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.0125 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | |||||
|
UCC384DP-12G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 12.5 V | 12 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.015 % | 0.036 % | 1 | 12.24 V | 11.64 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | ||||||
|
UCC284DPTR-ADJ
Rochester Electronics LLC
|
Check for Price | Yes | Active | 500 mA | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 15 V | 1.25 V | BCDMOS | R-PDSO-G8 | e4 | COMMERCIAL | 2 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, SOIC-8 | 8 | unknown | Adjustable,Negative,Single Output,Ldo | |||||||||||||||||||||||
|
UCC384DPTR-5
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 5.2 V | 5 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5.1 V | 4.85 V | BCDMOS | R-PDSO-G8 | e4 | COMMERCIAL | 2 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, SOIC-8 | 8 | unknown | Fixed,Negative,Single Output,Ldo | ||||||||||||||||||||
|
UCC284DPTR-5
Texas Instruments
|
$4.1694 | Yes | Yes | Active | 15 V | 5.2 V | 5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.0125 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | |||||
|
UCC284DP-ADJG4
Texas Instruments
|
$4.8710 | Yes | Yes | Active | 3.2 V | 15 V | 250 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.008 | 0.18 % | 1 | -1.2 V | -15 V | BCDMOS | 2.5 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | Texas Instruments | |||||||
|
V62/06644-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 1.7 V | 40 mV | 250 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 5.5 V | 1.2 V | BICMOS | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
MAX8887EZK25+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.9 V | 2.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01125 % | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |