Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Package Code: TO-92 Pbfree Code: Yes Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
NCV2931AZ-5.0RAG
onsemi
$51.2733 Yes Active 26 V 6 V 5 V 160 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 40 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 3.8 % R-PBCY-W3 e3 Not Qualified 125 °C -40 °C 260 AEC-Q100 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 RECTANGULAR CYLINDRICAL NO TIN WIRE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCV2931AZ-5.0G
onsemi
$51.4523 Yes End Of Life 26 V 6 V 5 V 160 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 40 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 3.8 % R-PBCY-W3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 RECTANGULAR CYLINDRICAL NO Matte Tin (Sn) - annealed WIRE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi