Filter Your Search
1 - 10 of 2,372 results
|
LT3015EMSE-5#PBF
Analog Devices Inc
|
$7.0948 | No | Yes | Active | 30 V | 5.5 V | 5 V | 310 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.026 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G12 | e3 | 1 | 125 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Fixed,Negative,Single Output,Ldo | Analog Devices | |||||||||||||||||||||
|
UC285TDKTTT-3
Texas Instruments
|
$5.6963 | Yes | Yes | Active | 7.5 V | 1.7 V | 2.5 V | 350 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 0.004 % | 1 | 2.525 V | 2.45 V | BIPOLAR | 1.5 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 100 °C | -40 °C | 100 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | DDPAK-5 | 2 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | TO-263 | EAR99 | 8542.39.00.01 | |||||||||
|
LT1117CM-3.3#PBF
Analog Devices Inc
|
$6.1844 | No | Yes | Active | 10 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||||||
|
LT1764ET#PBF
Analog Devices Inc
|
$9.4246 | No | Yes | Active | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 20 V | 1.21 V | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||||||||||||||
|
LT1965EMS8E#TRPBF
Analog Devices Inc
|
$5.0623 | No | Yes | Active | 1.1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||||||||||
|
LT1761IS5-3.3#TRPBF
Analog Devices Inc
|
$3.7316 | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.1 % | 1 | 3.4 V | 3.19 V | BIPOLAR | 3.3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
REG103GA-2.7
Texas Instruments
|
$10.3056 | Yes | Yes | Obsolete | 15 V | 2.9 V | 2.7 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.0945 % | 0.0945 % | 1 | 2.754 V | 2.646 V | NMOS | 2.8 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | unknown | Fixed,Positive,Single Output,Ldo | SOT-223 | EAR99 | 8542.39.00.01 | |||||||||
|
REG104FA-2.5KTTTG3
Texas Instruments
|
$5.1887 | Yes | Yes | Active | 15 V | 2.9 V | 2.5 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 16 V | 0.0875 % | 0.0875 % | 1 | 2.575 V | 2.425 V | NMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||||||
|
LT1763CDE#PBF
Analog Devices Inc
|
$4.5383 | No | Yes | Active | 300 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 2 V | 0.0228 | 0.984 % | 1 | 20 V | 1.22 V | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | 05-08-1695 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||
|
MAX1659ESA+
Maxim Integrated Products
|
$3.9702 | Yes | Yes | Transferred | 5 V | 490 mV | 350 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 875 mV | 17 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 |