Filter Your Search
11 - 20 of 2,371 results
|
LT3015EQ#TRPBF
Linear Technology
|
$4.3298 | Yes | Transferred | 410 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.018 | 0.7 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | |||||||||||||||||
|
UC382TDKTTT-ADJ
Texas Instruments
|
$4.7176 | Yes | Obsolete | 350 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 7.5 V | 0.33 % | 1 | 6 V | 1.2 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 2 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
MAX6470TA28AD3+T
Maxim Integrated Products
|
$4.5854 | Yes | Yes | Obsolete | 2.8 V | 137 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.7 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
UC285T-3
Texas Instruments
|
$7.1072 | Yes | Yes | Active | 7.5 V | 1.7 V | 2.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 0.004 % | 1 | 2.525 V | 2.45 V | BIPOLAR | 1.5 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | -40 °C | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1999-11-01 | |||||||||||
|
REG104FA-2.5KTTTG3
Texas Instruments
|
$5.1887 | Yes | Yes | Active | 15 V | 2.9 V | 2.5 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 16 V | 0.0875 % | 0.0875 % | 1 | 2.575 V | 2.425 V | NMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LT3015MPMSE-2.5#PBF
Linear Technology
|
$7.0241 | Yes | Transferred | 30 V | 3 V | 2.5 V | 310 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 33 V | 0.012 % | 0.018 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 1 % | R-PDSO-G12 | e3 | Not Qualified | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||||||
|
MC7808BDTRK
onsemi
|
$51.3037 | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
LP3963ESX-3.3
Texas Instruments
|
$3.4478 | Yes | No | Lifetime Buy | 7 V | 4.5 V | 3.3 V | 800 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1999-11-09 | |||||||||
|
REG103GA-2.7
Texas Instruments
|
$10.3056 | Yes | Yes | Obsolete | 15 V | 2.9 V | 2.7 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.0945 % | 0.0945 % | 1 | 2.754 V | 2.646 V | NMOS | 2.8 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
MAX1659ESA+
Maxim Integrated Products
|
$3.9702 | Yes | Yes | Transferred | 5 V | 490 mV | 350 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 875 mV | 17 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |