Filter Your Search
11 - 20 of 9,206 results
|
XC6206P381TB-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3.8 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.065 % | 1 | 3.838 V | 3.762 V | CMOS | 1 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
MC79L24ABPRE
Motorola Mobility LLC
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||
|
M5278L10
Mitsubishi Electric
|
Check for Price | No | Obsolete | 36 V | 12.5 V | 10 V | 3.1 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.23 % | 0.09 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 6 % | O-PBCY-T3 | e0 | Not Qualified | 75 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.05,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MITSUBISHI ELECTRIC CORP | TO-92 | TO-92, SIP3,.05,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
RE5RL53AA-RR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 5.8 V | 5.3 V | 25 mV | 80 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 38 mV | 12 V | 0.0445 % | 0.09 % | 1 | 5.432 V | 5.168 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
RE5RE33AC-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 10 V | 4.3 V | 3.3 V | 500 mV | 80 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 3.382 V | 3.218 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
LM78LM05Z-XX-TR30
Taitron Components Inc
|
Check for Price | Active | 20 V | 7 V | 5 V | 1.7 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR, 13 INCH | NO | THROUGH-HOLE | BOTTOM | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
RT9166-39GZ
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 3.9 V | 230 mV | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 4.017 V | 3.861 V | CMOS | 1 % | O-PBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
DI79L15ZAB
Diotec Semiconductor AG
|
$0.0737 | Yes | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-04-28 | ||||||||||||||
|
XC6206P402TB
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 4 V | 200 mV | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 0.07 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | O-XBCY-T3 | 1 | 260 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
MC79L05ABPRA
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 7 V | 5 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |