Parametric results for: lt3010ems8e#trpbf under Linear Regulator ICs

Filter Your Search

11 - 20 of 1,113,568 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP114ASN280T1G
onsemi
$0.0389 Buy Yes Yes Active 5.5 V 3.3 V 2.8 V 170 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 255 mV 6 V 0.00616 % 0.045 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm TSOP-5 / SOT-23-5 483 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
DI79L10ZAB
Diotec Semiconductor AG
$0.0391 Buy Yes Active 25 V 13 V 10 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.09 % 1 10.5 V 9.5 V 5 % O-XBCY-T3 e3 125 °C -40 °C 260 10 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE Compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop TO-92, 3 PIN 2020-04-28
TLV74012PDQNR
Texas Instruments
$0.0421 Buy Yes Yes Active 5.5 V 1.4 V 1.2 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 1 mm 1 mm 400 µm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo
LM78L05
Continental Device India Ltd
$0.0428 Buy Yes Active 20 V 7 V 5 V 40 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % O-PBCY-T3 TS 16949 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
package
TLV74115PDBVR
Texas Instruments
$0.0447 Buy Yes Yes Active 5.5 V 2 V 1.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 6 V 0.005 % 0.03 % 1 1.5225 V 1.4775 V BICMOS 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo 2017-07-21
package
TLV74112PDBVR
Texas Instruments
$0.0447 Buy Yes Yes Active 5.5 V 1.4 V 1.2 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 6 V 0.005 % 0.03 % 1 1.218 V 1.182 V BICMOS 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo 2017-07-21
package
TLV74128PDBVR
Texas Instruments
$0.0447 Buy Yes Yes Active 5.5 V 3.3 V 2.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 6 V 0.005 % 0.03 % 1 2.842 V 2.758 V BICMOS 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo 2017-07-21
package
TLV74130PDBVR
Texas Instruments
$0.0447 Buy Yes Yes Active 5.5 V 3.5 V 3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 6 V 0.005 % 0.03 % 1 3.045 V 2.955 V BICMOS 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo 2017-07-21
package
TLV74133PDBVR
Texas Instruments
$0.0447 Buy Yes Yes Active 5.5 V 3.8 V 3.3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 6 V 0.005 % 0.03 % 1 3.3495 V 3.2505 V BICMOS 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo 2017-07-21
package
TLV741105PDBVR
Texas Instruments
$0.0447 Buy Yes Yes Active 5.5 V 1.4 V 1.05 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 6 V 0.005 % 0.03 % 1 1.1 V 1 V BICMOS 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm Compliant EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo