Filter Your Search
51 - 60 of 652,512 results
|
TLV74125PDBVR
Texas Instruments
|
$0.0505 | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 1 | 2.5375 V | 2.4625 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2017-07-21 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LM78L08
Continental Device India Ltd
|
$0.0516 | Yes | Active | 23 V | 10.5 V | 8 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | O-PBCY-T3 | 125 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | 8542.39.00.01 | ||||||||||||||||||||
|
TLV74315PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 1 | 1.521 V | 1.479 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | |||||
|
TLV74318PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 1 | 1.8252 V | 1.7748 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74330PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 3.5 V | 3 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 3.042 V | 2.958 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74325PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 2.535 V | 2.465 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74312PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 1 | 1.2168 V | 1.1832 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74311PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.1 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 1.1154 V | 1.0846 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74328PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 2.8392 V | 2.7608 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74333PDQNR
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 1 | 3.3462 V | 3.2538 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 2018-03-28 | Fixed,Positive,Single Output,Ldo | Texas Instruments |