Filter Your Search
1 - 10 of 799 results
|
LM317LDR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | PLASTIC, SOP-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM317KSTEEL
Texas Instruments
|
Check for Price | No | No | Active | 40 V | 4.2 V | 2.25 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 125 °C | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||||||||||||||
|
LM317LCLPE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 1 | 32 V | 1.2 V | BIPOLAR | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||
|
LM317ML-TQ2-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 2.08 % | 1 | 37 V | 1.2 V | R-PSSO-G2 | 150 °C | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | TUBE | YES | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LM317LZRA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | MOTOROLA INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM317MT-85-RG30
Taitron Components Inc
|
Check for Price | Active | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 2.08 % | 1 | 37 V | 1.2 V | R-XSFM-T3 | 125 °C | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM317MDT-E
STMicroelectronics
|
Check for Price | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-252 | 3 | |||||||||||||||||||
|
LM317LZ-XX-TR70
Taitron Components Inc
|
Check for Price | Active | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 0.5 % | 1 | 37 V | 1.25 V | O-XBCY-T3 | 125 °C | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR, 7 INCH | NO | THROUGH-HOLE | BOTTOM | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM317LBZRM
Motorola Semiconductor Products
|
Check for Price | Obsolete | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
LM317H
Analog Devices Inc
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 3 V | 1 | BIPOLAR | O-MBCY-W3 | 125 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |